
The DDZ9678-7 is a surface mount zener diode with a working voltage of 1.8V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 7.5uA. The diode is packaged in a SOD-123-2 package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes DDZ9678-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9678-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 1.8V |
| Zener Current | 7.5uA |
| Zener Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9678-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
