
Surface mount Zener diode with a 5.1V DC rated voltage and 5% voltage tolerance. This unidirectional silicon component offers 500mW power dissipation and a maximum output current of 40mA. Operating within a temperature range of -65°C to 150°C, it features a compact SOD-123-2 plastic package. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Diodes DDZ9689-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9689-7 technical specifications.
| Package/Case | SOD-123-2 |
| Current | 50uA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 5.1V |
| Zener Current | 5uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9689-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
