Unidirectional Zener Diode, 6.8V Zener Voltage with 5% tolerance. Features 200mW power dissipation, 1uA Zener current, and 100nA max reverse leakage current. Encased in a compact SOD-323-2 surface mount plastic package, measuring 2.7mm length, 1.4mm width, and 1.1mm height. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes DDZ9692S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9692S-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 1uA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9692S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
