
Surface mount Zener diode with a 10V working voltage and 5% tolerance. Features 500mW power dissipation and a maximum reverse leakage current of 100nA. Encased in a compact SOD-123-2 plastic package, this silicon diode operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes DDZ9697-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9697-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 10V |
| Zener Current | 100nA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9697-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
