
Surface mount Zener diode with a 10V working voltage and 5% tolerance. Features 200mW power dissipation, 100nA maximum reverse leakage current, and operates from -65°C to 150°C. Packaged in a compact SOD-323-2 plastic package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes DDZ9697S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9697S-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 10V |
| Zener Current | 100nA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9697S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
