The DDZ9698S-7 is a surface mount zener diode with a zener voltage of 11V and a tolerance of 5%. It has a maximum power dissipation of 200mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Diodes DDZ9698S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9698S-7 technical specifications.
| Height | 1mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9698S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
