
Surface mount Zener diode featuring a 12V Zener voltage with a 5% tolerance. This silicon, unidirectional diode offers 500mW power dissipation and a maximum reverse leakage current of 50nA. Encased in a compact SOD-123-2 plastic package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes DDZ9699-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9699-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 12V |
| Zener Current | 50nA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9699-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
