
The DDZ9699T-7 is a 12V Zener diode with a tolerance of 5% and a maximum power dissipation of 150mW. It is packaged in a SOD-523-2 case and is designed for surface mount applications. The diode has a maximum operating temperature range of -65°C to 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DDZ9699T-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-523-2 |
| Height | 0.65mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Zener Current | 50nA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9699T-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
