The DDZ9700-7 is a surface mount zener diode with a zener voltage of 13V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Diodes DDZ9700-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9700-7 technical specifications.
| Height | 1.35mm |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9700-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
