
Surface mount Zener diode with a 15V working voltage and 5% tolerance. Features 500mW power dissipation, 50nA max reverse leakage current, and a 40mA output current. Encased in a compact SOD-123-2 plastic package, this lead-free and RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Diodes DDZ9702-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9702-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 15V |
| Zener Current | 50nA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9702-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
