
15V Zener Diode, 5% voltage tolerance, 200mW power dissipation. This unidirectional silicon diode features a 15V working voltage and a maximum reverse leakage current of 50nA. Packaged in a compact SOD-323-2 surface mount plastic package, it operates within a temperature range of -65°C to 150°C. Supplied on tape and reel, this RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Diodes DDZ9702S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9702S-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 15V |
| Zener Current | 50nA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9702S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
