
Surface mount Zener diode with a 17V Zener voltage and 5% tolerance. Features 500mW power dissipation, 40mA output current, and a maximum reverse leakage current of 50nA. Operates within a temperature range of -65°C to 150°C and is housed in a compact SOD-123-2 plastic package. This RoHS compliant component is designed for unidirectional voltage regulation.
Sign in to ask questions about the Diodes DDZ9704-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ9704-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 50nA |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9704-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
