The Diodes Zener Diode 8.79V 3% 500mW Surface Mount R-PDSO-G2 has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 500mW. It features a surface mount package type and is RoHS compliant. The device has a zener voltage of 8.79V and an impedance of 8R.
Checking distributor stock and pricing after the page loads.
| Height | 1.25mm |
| Impedance | 8R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Voltage | 8.79V |
| RoHS | Compliant |