The DDZX11C-7 is a SOT-23 packaged Zener diode with a nominal Zener voltage of 11.1V and a power dissipation of 300mW. It has an impedance of 10 ohms and a maximum reverse current of 100nA. Operating temperature range is from -65°C to 150°C. The diode is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Diodes DDZX11C-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 10R |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Voltage | 11.1V |
| RoHS | Compliant |
No datasheet is available for this part.
