The DDZX11CTS-7 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-363 case and is available in quantities of 3000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Diodes DDZX11CTS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX11CTS-7 technical specifications.
| Package/Case | SOT-363 |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX11CTS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.