
Surface mount Zener diode featuring a 12V working voltage with a 3% tolerance. This unidirectional silicon component offers a 300mW power dissipation and a low reverse leakage current of 100nA. Packaged in a SOT-23-3 for tape and reel distribution, it operates within a -65°C to 150°C temperature range.
Sign in to ask questions about the Diodes DDZX12C-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX12C-7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.025mm |
| Impedance | 12R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 12V |
| Zener Current | 100nA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX12C-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
