The DDZX12CTS-7 is a SOT-363 surface mount Zener diode with an impedance of 12 ohms and a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 100nA. The device is RoHS compliant and available in quantities of 3000 per reel. The Zener voltage is 12.045V with a tolerance of 3%.
Sign in to ask questions about the Diodes DDZX12CTS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX12CTS-7 technical specifications.
| Package/Case | SOT-363 |
| Impedance | 12R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 12.045V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX12CTS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.