The DDZX15-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse current of 50nA. The diode is packaged in a SOT-23-3 case and is available in quantities of 3000 on tape and reel. The DDZX15-7 is RoHS compliant and has a tolerance of 3%.
Sign in to ask questions about the Diodes DDZX15-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX15-7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.025mm |
| Impedance | 18R |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Zener Current | 50nA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX15-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.