The DDZX16-7 Zener Diode from Diodes features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 300mW. It has a Zener voltage of 16.1V with a tolerance of 3%. The diode is packaged in a SOT-23 case and is suitable for surface mount applications. It is also RoHS compliant.
Sign in to ask questions about the Diodes DDZX16-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX16-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 18R |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Voltage | 16.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX16-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.