The Diodes Zener Diode 16.1V 3% 200mW SOT-363 is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 50nA. The device is RoHS compliant and has a tolerance of 3%. It is packaged in a SOT-363 package and is available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes DDZX16TS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX16TS-7 technical specifications.
| Package/Case | SOT-363 |
| Impedance | 18R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 16.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX16TS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.