The DDZX18CTS-7 is a 17.875V Zener diode with a tolerance of 3%. It is packaged in a SOT-363 package and has a maximum power dissipation of 200mW. The diode has an impedance of 23 ohms and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes DDZX18CTS-7 technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 23R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DDZX18C |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Width | 1.35mm |
| Zener Voltage | 17.875V |
| RoHS | Compliant |
No datasheet is available for this part.