Zener Diode, 22.08V V(Z), 2.51%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Diodes DDZX22D-13 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 22.075V |
| RoHS | Compliant |
No datasheet is available for this part.