
The DDZX30D-13 is a single Zener diode with a nominal voltage of 29.765V and a tolerance of 3%. It has a maximum power dissipation of 300mW and is packaged in a SOT-23 surface mount package. The diode is RoHS compliant and has a maximum operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes DDZX30D-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX30D-13 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 29.765V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX30D-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
