The DDZX33-7 is a surface mount SOT-23 zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse current of 50nA. The diode is packaged in a tape and reel format with 3000 units per reel. It is RoHS compliant and has a tolerance of 3%.
Diodes DDZX33-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 75R |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Voltage | 32.965V |
| RoHS | Compliant |
No datasheet is available for this part.