The DDZX36-13 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOT-23 case and is available in quantities of 10,000 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Diodes DDZX36-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX36-13 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 85R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 36.275V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX36-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.