
The DDZX43TS-7 is a 43V Zener diode with a maximum power dissipation of 200mW and an operating temperature range of -65°C to 150°C. It is packaged in a SOT-363 surface mount package. The diode has a maximum reverse current of 50nA and a maximum reverse leakage current of 50nA. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes DDZX43TS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX43TS-7 technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 90R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DDZX43 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Width | 1.35mm |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX43TS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.