
This SOT-23 packaged Zener diode features a Zener voltage of 5.59V with a tolerance of 3%. It has a maximum power dissipation of 300mW and operates over a temperature range of -65°C to 150°C. The diode is RoHS compliant and suitable for surface mount applications.
Diodes DDZX5V6B-13 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 11R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 5.59V |
| RoHS | Compliant |
No datasheet is available for this part.