
Surface mount Zener diode featuring a 6.2V DC rated voltage with a 3% tolerance. This unidirectional silicon diode offers a 0.3W power dissipation and a Zener voltage of 6.2V. Packaged in a SOT-23-3 case, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes DDZX6V2B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX6V2B-7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.025mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 6.27V |
| Zener Current | 500nA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX6V2B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
