The DDZX9692TS-7 is a surface mount SOT-363 zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a maximum reverse current of 100nA. The device is packaged in tape and reel quantities of 3000 and is RoHS compliant.
Diodes DDZX9692TS-7 technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DDZX9692 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.