The DDZX9709TS-7 is a 24V Zener diode packaged in a SOT-363 surface mount package. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 200mW. The diode is RoHS compliant and available in quantities of 3000 per reel. It is not radiation hardened.
Sign in to ask questions about the Diodes DDZX9709TS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX9709TS-7 technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DDZX9709 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX9709TS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.