Unidirectional transient voltage suppressor diode featuring 200W peak reverse power dissipation and a 32V reverse standoff voltage. This silicon diode offers a breakdown voltage range of 34V to 40V. Operating across a wide temperature range from -65°C to 150°C, it is housed in a 3-terminal package with dual terminal positions.
Diodes DESD32VS2SO-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 32 |
| Breakdown Voltage-Min | 34 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 40 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DESD32VS2SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.