The DESD34VS2SO-7 is a dual silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode type is a transient voltage suppressor diode with a maximum reverse voltage of 34 volts and a minimum breakdown voltage of 36 volts. The non-repetitive peak reverse power dissipation is 350 milliwatts and the power dissipation is 300 milliwatts. The diode is available in a 3-pin package.
Diodes DESD34VS2SO-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 34 |
| Breakdown Voltage-Min | 36 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DESD34VS2SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.