
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5V reverse standoff voltage, 14V clamping voltage, and 130W peak pulse power. Offers 12A peak pulse current and 45pF capacitance. Operates across a -65°C to 150°C temperature range. Packaged in a compact DFN (1006 metric, 0402 imperial) case.
Diodes DESD5V0S1BL-7B technical specifications.
| Capacitance | 45pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Clamping Voltage | 14V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.48mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130W |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 130W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.675mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESD5V0S1BL-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
