
Bidirectional transient voltage suppressor diode offering 130W peak pulse power and 12A peak pulse current. Features a 5V reverse standoff voltage, 5.5V minimum breakdown voltage, and 14V clamping voltage. This silicon diode provides ESD protection with a low leakage current of 100nA. Packaged in a compact DFN (X2-DFN1006-2) surface mount case with dimensions of 1mm x 0.6mm x 0.35mm. Operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Diodes DESD5V0S1BLD-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DESD5V0S1BLD-7B technical specifications.
| Capacitance | 45pF |
| Package/Case | DFN |
| Clamping Voltage | 14V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.35mm |
| Leakage Current | 100nA |
| Length | 1mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 130W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.675mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESD5V0S1BLD-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
