Bidirectional transient voltage suppressor diode, featuring a 5V working reverse voltage and a single silicon element. This device offers a minimum breakdown voltage of 5.5V and a maximum of 9.5V, with a maximum power dissipation of 0.25W. Operating across a wide temperature range from -65°C to 150°C, it has two terminals in a dual position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DESD5V0U1BA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DESD5V0U1BA-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Max | 9.5 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DESD5V0U1BA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.