The DESD5V0V1BCSP-7 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a silicon diode element material and a maximum reverse voltage of 5V. The diode has a maximum power dissipation of 0.25W and a maximum non-repetitive peak reverse power dissipation of 20W. It is available in a 2-pin X2-DSN0603-2 package.
Sign in to ask questions about the Diodes DESD5V0V1BCSP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DESD5V0V1BCSP-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| Breakdown Voltage-Max | 10 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DESD5V0V1BCSP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.