
The DESD6V8DLP-7 is a 2-channel unidirectional Zener diode with a minimum breakdown voltage of 6.4V. It features a peak pulse power of 70W and is suitable for surface mount applications. The diode operates within a temperature range of -55°C to 150°C and is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DESD6V8DLP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40pF |
| Package/Case | DFN |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Cut Tape |
| Peak Pulse Power | 70W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Working Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESD6V8DLP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
