
The DESD6V8DLP-7B is a unidirectional Zener diode with a minimum breakdown voltage of 6.4V and a maximum operating temperature of 150°C. It has a capacitance of 40pF and a peak pulse power of 70W. The diode is available in a DFN1006-3 package and is suitable for surface mount applications. The device is RoHS compliant and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DESD6V8DLP-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40pF |
| Package/Case | DFN |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 70W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Working Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESD6V8DLP-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
