
Unidirectional Transient Voltage Suppressor (TVS) diode, 300W peak pulse power, featuring a 3V reverse standoff voltage and 5.3V minimum breakdown voltage. This 2-element silicon device offers ESD protection and operates within a temperature range of -55°C to 150°C. Packaged in a compact SOT-23 surface mount case, it provides 2 unidirectional channels and is RoHS compliant.
Sign in to ask questions about the Diodes DESDA5V3L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DESDA5V3L-7 technical specifications.
| Package/Case | SOT-23 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESDA5V3L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
