
The DF005M is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 500uA. The diode is packaged in a rail/Tube format and is lead free. It is RoHS compliant and has a capacitance of 25pF.
Sign in to ask questions about the Diodes DF005M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DF005M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF005M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
