Single-phase bridge rectifier with 1A average rectified current and 200V DC rated voltage. Features 1A forward and output current, 50A peak non-repetitive surge current, and 25pF capacitance. Operates from -65°C to 150°C, with a maximum reverse current of 10µA. Through-hole mounting, lead-free, and RoHS compliant.
Diodes DF02M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
