
Single-phase bridge rectifier diode with a maximum repetitive reverse voltage of 400V and an average rectified current of 1A. Features a surface mountable, 4-pin DFS case with dimensions of 8.51mm length, 6.5mm width, and 3.4mm height. Offers a maximum forward surge current of 50A and operates within a temperature range of -65°C to 150°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes DF04S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DF04S-T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.010547oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF04S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
