
The DF06S is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a DC rated voltage of 600V and an average rectified current of 1A. The device is lead free exempt and RoHS compliant. It is packaged in rail/Tube and has a capacitance of 25pF.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
