
Single-phase bridge rectifier diode for surface mount applications. Features a 1A average rectified current and a 600V repetitive reverse voltage. This silicon component offers a maximum forward surge current of 50A and operates within a temperature range of -65°C to 150°C. Packaged in tape and reel, it is RoHS compliant and housed in a DF-S plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DF06S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.010547oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF06S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
