
Single-phase bridge rectifier diode, 1A average rectified current, 800V repetitive peak reverse voltage. Features silicon construction, surface mount package (SMD/SMT) with dimensions of 8.51mm length, 6.5mm width, and 3.4mm height. Operates from -65°C to 150°C, with a maximum surge current of 50A. RoHS compliant and lead-free.
Diodes DF08S-T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF08S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
