
Single-phase bridge rectifier diode with a 1A average rectified current and 1kV repetitive reverse voltage. Features a 50A peak non-repetitive surge current and a maximum forward current of 1A. This silicon component operates within a temperature range of -65°C to 150°C and has a capacitance of 25pF. Designed for through-hole mounting, it is RoHS compliant and packaged for distribution.
Sign in to ask questions about the Diodes DF10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DF10M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
