
General purpose rectifier bridge diode, featuring a 1kV DC rated voltage and 1A average rectified current. This surface mount component offers a 50A peak non-repetitive surge current and a capacitance of 25pF. Operating across a wide temperature range from -65°C to 150°C, it is RoHS compliant and packaged for rail/tube distribution.
Sign in to ask questions about the Diodes DF10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DF10S technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
