
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN
Diodes DF1501M technical specifications.
| Height | 3.4mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.014674oz |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.