
1-phase bridge rectifier diode with 1.5A average rectified current and 800V repetitive reverse voltage. Features 50A surge current capability, 10µA max reverse current, and 25pF capacitance. Surface mount package (SMD/SMT) with dimensions of 8.51mm length, 6.5mm width, and 3.4mm height. Operates from -65°C to 150°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the Diodes DF1508S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DF1508S-T technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 580V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 800V |
| Weight | 0.010547oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF1508S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
