
The DFLF1800-7 is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 800V and a maximum forward current of 1A. The device is lead free and RoHS compliant, with a natural thermal resistance of 6°C/W. It is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Diodes DFLF1800-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DFLF1800-7 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 6°C/W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Series | DFLF1800 |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLF1800-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
